Analog DevicesADV7280AWBCPZ
Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |