EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | Decoder |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 1 |
Signal to Noise Ratio (dB) | 58 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | ITU-R BT.656 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.89 |
Typical Supply Current (mA) | 70|75 |
Maximum Power Dissipation (mW) | 1(Typ) |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |