EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Type | Encoder |
ADC/DAC Resolution (bit) | 10 |
Number of DACs | 3 |
Signal to Noise Ratio (dB) | 75 |
Standard Input Type | CCIR-656|ITU-R BT.1358 |
Standard Output Type | NTSC|PAL |
Minimum Operating Supply Voltage (V) | 1.71|2.6 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.465|3.63 |
Typical Supply Current (mA) | 1|122|4|81 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |