Analog DevicesADV7511WBSWZ-RLTransceivers Misc
HDMI/DVI Transmitter 1TX Automotive AEC-Q100 64-Pin LQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |