Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
HDMI Transmitter | |
1 | |
1 | |
800Mbps | |
1.8|3.3 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 3.45 |
Package Length | 3.45 |
PCB changed | 49 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
49 | |
Lead Shape | Ball |