Analog Devices ADV7535BCBZ-RL Transceivers Misc
Transceiver 1TX 1RX 891Mbps 49-Pin WLCSP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 3.46 mm |
Package Length | 3.46 mm |
PCB changed | 49 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
49 | |
Lead Shape | Ball |
