Top Searched
Analog DevicesADV7611BSWZ-PTransceivers Misc
HDMI Receiver 2RX Automotive AEC-Q100 64-Pin LQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
HDMI Receiver | |
2 | |
CMOS | |
1.71|3.14 | |
1.8|3.3 | |
1.89|3.46 | |
36.9|57.6|114.4|188.1 | |
Single | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |