Top Searched
Analog DevicesADV7613WBBCZ-P-RLTransceivers Misc
HDMI Receiver 1RX Automotive AEC-Q100 100-Pin CSP-BGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
HDMI Receiver | |
1 | |
HDCP | |
1.71|3.135 | |
1.8|3.3 | |
1.89|3.465 | |
68(Typ) | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.91 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
100 | |
Lead Shape | Ball |
EDA / CAD Models |