EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | HDMI Receiver |
Number of Receivers | 1 |
Minimum Dual Supply Voltage (V) | 1.71|3.14 |
Typical Dual Supply Voltage (V) | 1.8|3.3 |
Maximum Dual Supply Voltage (V) | 1.89|3.46 |
Maximum Supply Current (mA) | 31(Typ)|92(Typ)|187(Typ)|268(Typ) |
Power Supply Type | Quad |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
Pin Count | 128 |
Lead Shape | Gull-wing |