Analog DevicesADV7625KBCZ-8-RLTransceivers Misc
HDMI Transceiver 1TX 1RX 260-Pin CSP-BGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HDMI Transceiver | |
1 | |
1 | |
HDCP | |
1.71|3.14 | |
1.8|3.3 | |
1.89|3.46 | |
326.1(Typ) | |
Dual | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 260 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
260 | |
Lead Shape | Ball |
EDA / CAD Models |