Analog Devices ADV7782WBBCZ-RL LVDS
LVDS Receiver 3000Mbps Automotive AEC-Q100 100-Pin CSP-BGA T/R
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Receiver | |
1 | |
1 | |
3000 | |
LVDS | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
100 | |
Lead Shape | Ball |
