EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | Decoder |
ADC/DAC Resolution (bit) | 12 |
Number of ADCs | 4 |
Signal to Noise Ratio (dB) | 64 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | ITU-R BT.656 |
Minimum Operating Supply Voltage (V) | 1.71|3.14 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.46 |
Typical Supply Current (mA) | 55|155 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 425 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Pin Count | 425 |
Lead Shape | Ball |