Analog DevicesADV8005KBCZ-8N-RL
Video Encoder 1 ADC 6 DAC 12bit 425-Pin CSP-BGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.01 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 425 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
425 | |
Lead Shape | Ball |
EDA / CAD Models |