Analog DevicesADW71205WSTZ-RLSynchro and Resolver to Digital Converters
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive AEC-Q100 44-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |