Analog DevicesADW71205YSTZ-RLSynchro and Resolver to Digital Converters
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin Automotive AEC-Q100 44-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Resolver to Digital | |
12 | |
±11 | |
20(Max) | |
750 | |
Parallel|Serial (3-Wire, SPI) | |
Differential | |
Yes | |
4.75 | |
5 | |
5.25 | |
4Vp-p | |
0.1Vp | |
2.47V | |
20 | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |