Analog DevicesADW75001Z-0REEL7Temperature and Humidity Sensors
Temp Sensor Analog Serial (2-Wire) Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
IC | |
±1°C | |
10mV/°C | |
Serial (2-Wire) | |
Analog | |
2.7 | |
3.3|5 | |
5.5 | |
50 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |