Reduced Price
Analog DevicesADXL001-250BEZAccelerometers
Accelerometer Single ±250g 3.3V/5V 4.4mV/g 8-Pin CLLCC Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Single | |
IC | |
±250 | |
4.4mV/g | |
22 | |
Digital | |
3.135 | |
3.3|5 | |
6 | |
-40 | |
125 | |
Tube | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |
Do you need an electronic device to measure the acceleration parameters of an object? Then this ADXL001-250BEZ accelerometer from Analog Devices is perfect for you! It has a digital output. This device's minimum operating supply voltage of 3.135 V, while its maximum is 6 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |