Analog DevicesADXL001-70BEZ-R7Accelerometers
Accelerometer Single ±70g 3.3V/5V 24.2mV/g 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |
Attach this ADXL001-70BEZ-R7 accelerometer from Analog Devices to measure its acceleration. It has a digital output. This device's minimum operating supply voltage of 3.135 V, while its maximum is 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |