Analog DevicesADXL1001BCPZAccelerometers
Accelerometer Single ±100g 5V 20mV/g 32-Pin LFCSP EP Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Single | |
IC | |
±100 | |
20mV/g | |
21 | |
Analog | |
3.3 | |
5 | |
5.25 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |