Analog Devices ADXL1004BCPZ-RL Accelerometers
Accelerometer Single ±500g 5V 4mV/g 32-Pin LFCSP EP T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Single | |
IC | |
±500 | |
4mV/g | |
45 | |
Analog | |
3 | |
5 | |
5.25 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
