Analog DevicesADXL103WCEZB-REELAccelerometers
Accelerometer Single ±1.7g 3.3V 960mV/g to 1040mV/g Automotive AEC-Q100 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
IC | |
±1.7 | |
960mV/g to 1040mV/g | |
5.5 | |
Analog | |
3 | |
3.3 | |
6 | |
-40 | |
125 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |