Analog Devices ADXL189BWBRDZUP-RL Accelerometers
Accelerometer Single ±30g/±60g/±120g/±240g/±480g 5V/9V/12V/15V Automotive AEC-Q100 16-Pin SOIC N EP T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
IC | |
±30/±60/±120/±240/±480 | |
Digital | |
4.5 | |
12|15|5|9 | |
16.5 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.94 |
Package Length | 9.93 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
16 | |
Lead Shape | Gull-wing |
