Analog Devices ADXL204EB Sensor Development Boards and Kits
ADXL204 Accelerometer Sensor Evaluation Board
Product Technical Specifications
Compliant | |
EAR99 | |
LTB | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADXL204 | |
Accelerometer |
-
Dev Kit Description
The ADXL204EB is a simple evaluation board that allows quick evaluation of the performance of the ADXL204 dual-axis ±1.7 g accelerometer. The ADXL204EB has a 5-pin 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the ADXL204EB to the application.
The ADXL204EB is 20 mm × 20 mm, with mounting holes set 15 mm × 15 mm at the corners of the PCB. -
Dev Kit Additional Information
ADXL204 Evaluation Tools (ADXL204EB) (pdf, 74 kB)