Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dual | |
IC | |
±10 | |
100mV/g | |
14 | |
Digital | |
2.7 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 4.95(Max) |
Package Width | 7.39(Max) |
Package Length | 9.91(Max) |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CPAK |
14 |