Analog DevicesADXL321JCP-REEL7Accelerometers
Accelerometer Dual ±18g 2.5V/3.3V/5V 51mV/g to 63mV/g 16-Pin LFCSP EP T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.43 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |