Analog DevicesADXL322JCPAccelerometers

Accelerometer Dual ±2g 2.5V/3.3V/5V 378mV/g to 462mV/g 16-Pin LFCSP EP Tray

Implement this ADXL322JCP accelerometer from Analog Devices to include orientation detection in your electronic device. It has an analog(voltage) output. This device has a minimum operating supply voltage of 2.4 V and a maximum of 6 V. This part has a temperature range of -20 °C to 70 °C. The component will be shipped in tray format.

A datasheet is only available for this product at this time.