Analog DevicesADXL343BCCZAccelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | LGA |
14 | |
Lead Shape | No Lead |
Do you need an electronic device to measure the acceleration parameters of an object? Then this ADXL343BCCZ accelerometer from Analog Devices is perfect for you! It has a digital output. This device's minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
EDA / CAD Models |