Analog DevicesADXL354BEZ-RLAccelerometers
Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±2/±4 | |
184mv/g to 216mv/g|368mv/g to 432mv/g | |
2.4 | |
Analog | |
2.25 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 14 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
14 | |
Lead Shape | No Lead |