Analog DevicesADXL354BEZAccelerometers
Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 14 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |