Analog DevicesADXL358BCCZAccelerometers
Accelerometer Triple ±10g/±20g 2.5V 80mV/g/40mV/g 14-Pin LGA Tray
Compliant | |
EAR99 | |
Active | |
9031.80.80.85 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±10/±20 | |
80mV/g|40mV/g | |
Analog | |
-0.3 | |
2.28 | |
2.25 | |
2.5 | |
3.6 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.04 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | LGA |
14 |