Analog DevicesADXL363BCCZ-RL7Specialized Sensors
Accelerometer and Temperature Digital Output 2V 16-Pin LGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Accelerometer and Temperature | |
-40 | |
85 | |
Tape and Reel | |
-50 | |
3.5 | |
2 | |
Mounting | Surface Mount |
Package Height | 1.06 mm |
Package Width | 3 mm |
Package Length | 3.25 mm |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 | |
Lead Shape | No Lead |
Optimal for circuits which need an accurate sensor input, this ADXL363BCCZ-RL7 specialized sensor manufactured by Analog Devices belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |