Analog DevicesADXL372BCCZAccelerometers
Accelerometer Triple ±200g 2.5V 16-Pin LGA T/R
View Eval Board: EVAL-ADXL372Z
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±200 | |
16 | |
Digital | |
1.6 | |
2.5 | |
3.5 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.06 |
Package Width | 3 |
Package Length | 3.25 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 | |
Lead Shape | No Lead |