Analog DevicesADXL375BCCZ-RLAccelerometers
Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | LGA |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |