Not Compliant | |
7A994 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
12.5 | |
0.05 | |
±150(Min) | |
2000 | |
40 | |
MEMS | |
4.75 | |
5 | |
5.25 | |
5 | |
-40 | |
85 | |
Industrial | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.2(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
32 | |
Lead Shape | Ball |