Not Compliant | |
7A994 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.2(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |