EU RoHS | Compliant with Exemption |
ECCN (US) | 7A994 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Axis Type | Single |
Typical Angular Rate Noise Density (°/s/rtHz) | 0.015 |
Typical Angular Velocity (°/s) | ±400(Max) |
Shock (g) | 2000 |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Supply Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Linearity | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 14 |
Standard Package Name | LCC |
Supplier Package | LCC |
Pin Count | 14 |