Compliant with Exemption | |
7A994 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.85 |
Package Length | 6.85 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |