Analog DevicesADXRS622BBGZGyroscopes
Gyroscopes Single Axis ±300°/s 32-Pin CBGA Tray
Compliant with Exemption | |
7A994 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
0.06 | |
±300 | |
2000 | |
2500(Max) | |
4.75 | |
5 | |
5.25 | |
4.5 | |
-40 | |
105 | |
Industrial | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.85 |
Package Length | 6.85 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
32 | |
Lead Shape | Ball |
This ADXRS622BBGZ gyroscope from Analog Devices is common in applications such as robotics movement, gesture-based user interfaces, mobile phones, vehicle chassis rollover sensing, inertial measurement and platform stabilization. This device has a maximum of 5.25 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |