Compliant with Exemption | |
7A994 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
0.06 | |
±300 | |
2000 | |
2500(Max) | |
4.75 | |
5 | |
5.25 | |
4.5 | |
-40 | |
105 | |
Industrial | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.85 |
Package Length | 6.85 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
32 | |
Lead Shape | Ball |