| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 6.85 mm |
| Package Length | 6.85 mm |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | CBGA |
| 32 | |
| Lead Shape | Ball |
The integrated circuit of this ADXRS624BBGZ gyroscope from Analog Devices measures the angular velocity of the object to which it is attached. This device has a maximum of 5.25 V. This part has a temperature range of -55 °C to 125 °C. This device utilizes mems and bimos process technology.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
