EU RoHS | Compliant with Exemption |
ECCN (US) | 7A994 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Axis Type | Single |
Typical Sensitivity (mV/°/s) | 7 |
Typical Angular Rate Noise Density (°/s/rtHz) | 0.02 |
Typical Angular Velocity (°/s) | ±300 |
Shock (g) | 10000 |
Typical Bandwidth (Hz) | 2000 |
Technology | MEMS |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Supply Current (mA) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Linearity | No |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.85 |
Package Length | 6.85 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
Pin Count | 32 |
Lead Shape | Ball |