EU RoHS | Compliant with Exemption |
ECCN (US) | 7A994 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) mm |
Package Width | 6.85 mm |
Package Length | 6.85 mm |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
Pin Count | 32 |
Lead Shape | Ball |
With this ADXRS646BBGZ gyroscope from Analog Devices you'll always get the most accurate measurements of instantaneous velocity or the rate of change of velocity of the object to which it is attached. This device has a maximum of 6.25 V. This part has a temperature range of -40 °C to 105 °C. This device utilizes mems technology.