Analog DevicesADXRS646TBGZ-EP-RLGyroscopes
MEMS Single Axis ±300°/s 32-Pin CBGA T/R
Compliant with Exemption | |
7A994 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
9 | |
0.015 | |
±300 | |
10000 | |
1000 | |
MEMS | |
5.75 | |
6 | |
6.25 | |
4(Typ) | |
-40 | |
105 | |
Industrial | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.85 |
Package Length | 6.85 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
32 | |
Lead Shape | Ball |
Accurately measure instantaneous velocity or the rate of change of velocity with this ADXRS646TBGZ-EP-RL gyroscope from Analog Devices. This device has a maximum of 6.25 V. This part has a temperature range of -40 °C to 105 °C. This device utilizes mems technology.
EDA / CAD Models |