Analog DevicesADZS-21262-1-EZEXTEmbedded System Development Boards and Kits

ADSP-21262 Digital Signal Processor Evaluation Board

  • Dev Kit Description

    The SHARC EZ-Extender daughter board allows developers to connect a number of Analog Devices analog-to-digital (ADC) High Speed Converter (HSC) evaluation boards to the ADSP-21262 EZ-KIT Lite. SHARC EZ-Extender also provides developers a breadboard area and the ability to access all of the pins on the ADSP-21262 EZ-KIT Lite's expansion interface.

  • Dev Kit Features

    -Expansion interface for connecting to the
    -ADSP-21262 EZ-KIT Lite
    -Analog Devices High Speed Converter (HSC)
    -interface for connecting analog -to-digital
    ADC) HSC evaluation boards such as the
    -AD9244-40PCB and the AD9244 -65PCB
    -40-pin, 0.1" spacing, right angle, female
    socket connector
    -SMT footprint area; 1206 and 805 footprints
    -RJ45 connector for providing SPI signals for configuring converter registers
    -SMA connector for connecting to an external clock source
    -Unpopulated socket for inserting of an optional oscillator
    -SOIC24 and SOIC20 footprints
    -Dimensions: 5" x 5"

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2013/2/8/14/54/13/507/adi_/manual/2182adsp-21261_21262_21266.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: