Analog DevicesADZS-21364-EZLITEEmbedded System Development Boards and Kits

ADSP-21364 DSP Evaluation Board 300MHz CPU 512KB RAM 1MB/2MB Flash/SPI Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win Vista Business SP2 32 bit/Win Vista Enterprise SP2 32 bit/Win Vista Ultimate SP2 32 bit/Win XP Professional SP3

  • Dev Kit Description

    The ADSP-21364 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21364 SHARC® Processor architecture via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about Analog Devices’ (ADI’s) ADSP-21364 hardware and software development and quickly prototype a wide range of applications.

    The EZ-KIT Lite includes an ADSP-21364 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

    System Requirements

    • Windows XP Professional SP3 (32-bit only).
    • Windows Vista Business/Enterprise/Ultimate SP2 (32-bit only). It is recommended to install the software in a non-UAC-protected location.
    • Windows 7 Professional/Enterprise/Ultimate (32 and 64-bit). It is recommended to install the software in a non-UAC-protected location.
    • Minimum of 2 GHz single core processor, 3.3 GHz dual core is recommended.
    • Minimum of 1 GB memory (RAM), 4 GB is recommended.
    • Minimum of 2 GB hard disk (HDD) space is required.
    • CrossCore® Embedded Studio for Analog Devices Processors.
    • VisualDSP++ 5.0 and Latest Update
  • Dev Kit Features

    • Analog Devices ADSP-21364 processor
                  -136-pin BGA package
                  -300 MHz core clock speed
    • Synchronous random access memory (SRAM)
                  -512K bit x 8-bit
    • Flash memory
                   -1M x 8-bit
    • Serial peripheral interface (SPI) flash memory
                  -2M bit
    • Analog audio interface
                  -AD1835A codec
                  -4x2 RCA phono jack for 4 channels of stereo output
                  -2x1 RCA phono jack for 1 channel of stereo input
                  -Headphone jack for 1 channel stereo output
    • Digital audio interface
                  -RCA phono jack output
                  -RCA phono jack input
    • LEDs
                  -11 LEDs: 1 power (green), 1 board reset (red), 1 USB monitor (amber), and 8 general purpose (amber)
    • Push buttons
                  -5 push buttons: 1 reset, 2 connected to DAI, 2 connected to
                  -the FLAG pins of the processor
    • Expansion interface (type A)
                  -Parallel port, FLAGs, DAI, SPI
    • Other features
                  -JTAG ICE 14-pin header
                  -0-ohm resistors for processor current measurement
                  -SPI header
                  -DAI header
  • Kit Includes

    • ADSP-21364 EZ-KIT Lite board
    • Universal 7V DC power supply
    • USB 2.0 cable
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: