Analog DevicesADZS-21369-EZLITEEmbedded System Development Boards and Kits

ADSP-21369 DSP Evaluation Board 24.57MHz/400MHz CPU 16.5MB RAM 256KB/1MB Flash/SPI Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win Vista Business SP2 32 bit/Win Vista Enterprise SP2 32 bit/Win Vista Ultimate SP2 32 bit/Win XP Professional SP3

  • Dev Kit Description

    The ADSP-21369 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-21367, ADSP-21368 and/or ADSP-21369 SHARC® Processor architecture via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about Analog Devices' (ADI's) ADSP-21369 hardware and software development and quickly prototype a wide range of applications.
    The EZ-KIT Lite includes an ADSP-21369 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
    An Analog Devices SHARC USB EZ-Extender daughter board (sold separately) can attach to the ADSP-21369 EZ-KIT Lite using the three expansion connectors, allowing a USB 2.0 peripheral to directly connect to the ADSP-21369 external port and interface with the EZ-KIT Lite.

  • Dev Kit Features

    -ADSP-21369 SHARC Processor
    -AD1835 stereo, 96 kHz, 24-bit codec
    -1M x 8-bit FLASH memory
    -1M x 32-bit x 4 banks SDRAM
    -512K x 8-bit SRAM
    -2 Mbit SPI FLASH memory 
    -ADM3202 RS-232 driver/receiver
    -USB-based debugger interface 
    -Evaluation suite of VisualDSP++ development tools

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $729.97
    1. 1+$729.97
    2. 5+$722.67
    3. 10+$715.44
    4. 25+$708.29
    5. 50+$701.20
    6. 100+$694.19
    7. 250+$687.25
    8. 500+$680.38
    9. 1000+$673.57