Analog DevicesADZS-21371-EZLITEEmbedded System Development Boards and Kits
ADSP-21371 DSP Evaluation Board 16.384MHz/266MHz CPU 16MB RAM 256KB/1MB Flash/SPI Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win Vista Business SP2 32 bit/Win Vista Enterprise SP2 32 bit/Win Vista Ultimate SP2 32 bit/Win XP Professional SP3
Compliant | |
3A991 | |
Unconfirmed | |
9030.82.00.00 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADSP-21371 | |
DSP | |
16MB | |
256KB/1MB | |
Flash/SPI Flash | |
1 | |
1 | |
Win 7 Enterprise|Win 7 Professional|Win 7 Ultimate|Win Vista Business SP2 32 bit|Win Vista Enterprise SP2 32 bit|Win Vista Ultimate SP2 32 bit|Win XP Professional SP3 | |
Flash | |
No |
Dev Kit Description
The ADSP-21371 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-2137x SHARC® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-2137x hardware and software development tools, and quickly prototype a wide range of applications.
The EZ-KIT Lite includes an ADSP-21371 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
System Requirements
- Windows XP Professional SP3 (32-bit only).
- Windows Vista Business/Enterprise/Ultimate SP2 (32-bit only). It is recommended to install the software in a non-UAC-protected location.
- Windows 7 Professional/Enterprise/Ultimate (32 and 64-bit). It is recommended to install the software in a non-UAC-protected location.
- Minimum of 2 GHz single core processor, 3.3 GHz dual core is recommended.
- Minimum of 1 GB memory (RAM), 4 GB is recommended.
- Minimum of 2 GB hard disk (HDD) space is required.
- CrossCore® Embedded Studio for Analog Devices Processors.
- VisualDSP++ 5.0 and Latest Update
Dev Kit Features
- ADSP-21371 SHARC® Processor
- 1M x 8-bit FLASH memory
- 128Mb (1M x 32-bit x 4 banks) SDRAM
- 2Mbit SPI® FLASH memory
- AD1835 stereo, 96 kHz, 24-bit codec
- USB-based debugger interface
- Evaluation suite of VisualDSP++ development tools
Kit Includes
- ADSP-21371 EZ-KIT Lite board
- Universal 7V DC power supply
- USB 2.0 cable
Dev Kit Additional Information