Analog DevicesADZS-21469-EZBRDEmbedded System Development Boards and Kits
ADSP-21469 DSP Evaluation Board 25MHz/450MHz CPU 128MB RAM 2MB/4MB SPI Flash Win 7 Business/Win 7 Enterprise/Win 7 Ultimate editions/Win 2000 SP4/Win Vista Business/Win Vista Enterprise/Win Vista Ultimate editions/Win XP SP2
Compliant | |
5A992a. | |
Unconfirmed | |
9030.90.66.00 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADSP-21469 | |
DSP | |
128MB | |
2MB/4MB | |
SPI Flash | |
1 | |
1 | |
1 | |
4 | |
Win 7 Business|Win 7 Enterprise|Win 7 Ultimate editions|Win 2000 SP4|Win Vista Business|Win Vista Enterprise|Win Vista Ultimate editions|Win XP SP2 | |
Yes | |
Yes | |
Flash | |
Yes |
You can add microprocessor-based functionality to your electronic circuit with this evaluation board ADZS-21469-EZBRD embedded system development board from Analog Devices. It has a maximum clock speed of 25/450 MHz. Its spi flash program memory is 2MB|4MB.