Analog DevicesADZS-21469-EZLITEEmbedded System Development Boards and Kits
ADSP-2146 DSP Evaluation Board 25MHz/450MHz CPU 133MB RAM 4MB/16MB Parallel Flash/SPI Flash Win 2000 SP4/Win Vista/Win XP SP2
Compliant | |
5A992a. | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADSP-2146 | |
DSP | |
133MB | |
4MB/16MB | |
Parallel Flash/SPI Flash | |
1 | |
1 | |
1 | |
1 | |
1 | |
4 | |
Win 2000 SP4|Win Vista|Win XP SP2 | |
No | |
Yes | |
Flash | |
Yes |
Dev Kit Description
The ADSP-21469 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-2146x SHARC Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21469 hardware and software development, and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21469 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++ development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
Dev Kit Features
-21469 EZ-Board
-Evaluation version of VisualDSP++
-Debug Agent Board
-Audio, USB cables
-Accessories
-Power supply