Analog DevicesADZS-21489-EZBRDEmbedded System Development Boards and Kits
ADSP-21489 DSP Evaluation Board 25MHz CPU 34MB RAM 2MB/4MB Flash/SPI Flash Win 7 Business/Win 7 Enterprise/Win 7 Ultimate Editions/Win 2000 SP4/Win Vista/Win XP SP2
Compliant | |
EAR99 | |
LTB | |
9030.90.66.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The ADSP-21489 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-21483/21486/21487/21489 SHARCs® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21489 hardware and software development, and quickly prototype a wide range of applications.The EZ-KIT Lite includes an ADSP-21489 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.System Requirements- Windows XP Professional SP3 (32-bit only).
- Windows Vista Business/Enterprise/Ultimate SP2 (32-bit only). It is recommended to install the software in a non-UAC-protected location.
- Windows 7 Professional/Enterprise/Ultimate (32 and 64-bit). It is recommended to install the software in a non-UAC-protected location.
- Minimum of 2 GHz single core processor, 3.3 GHz dual core is recommended.
- Minimum of 1 GB memory (RAM), 4 GB is recommended.
- Minimum of 2 GB hard disk (HDD) space is required.
- CrossCore Embedded Studio for Analog Devices Processors.
- VisualDSP++ 5.0 and Latest Update.
Dev Kit Features
- ADSP-21489: 196-pin BGA package, 16.625 MHz CLKIN oscillator
- Flash Memory: 4 M x 8-bit, Numonyx
- SDRAM Memory: 16Mb x16 bit, Micron MT48LC16M16A2P
- Asynch SRAM: 1M x16 bit, ISSI IS61WV102416BLL-10TLI
- •SPI Memory: 16 Mbit
- Analog Audio: AD1939 Codec
- SPDIF: RCA phone jacks
- UART: ADM3202 RS-232 line driver/receiver
- Power Supply: 5V @ 3.6 Amps
- LEDs: 10 LEDs: 1 power (green), 1 board reset (red), and 8 general purpose (amber)
- Push Buttons: (5) push buttons: (1) reset, (2) connected to DAI, (2). IRQ/Flag
- SHARC Expansion Interface II: AMI, Flags/IRQs, DAI, DPI, PWR_IN, 3.3V, GND ant
- Other Features: Standalone Debug Agent Interface, RTC (Real Time Clock) implementation, Shift Register Interface, MP JTAG IN and OUT Connectors, 0-ohm resistors for DSP current measurement, CE compli
Dev Kit Additional Information
Download ADSP-21489 Board Support Package Software (Rel 1.0.0 - ~10.7 MB)
"Board Support Package" release notes (pdf - ~100 KB) (pdf - ~55.9 KB)
ADSP-21489 EZ-Board Design Database (Revision 0.1)
ADSP-21489 EZ-KIT Lite Evaluation System Manual, Revision 1.1, July 2012 (pdf, 633 kB)
HPUSB, USB, and HPPCI Emulator User’s Guide, Revision 3.2, July 2012 (pdf, 746 kB)